Amphenol FCI Smart Card Connectors
Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.Features
- Available as "sliding" or "landing" contacts
- Complies with Europay Master Visa recommendations (EMV)
- Extended card-guidance option
- Designed for indoor and outdoor applications
- Durability of 500,000 mating and unmating cycles
Applications
- Data
- Consumer
- Industrial and instrumentation
Additional Resources
Additional Series
Amphenol FCI C04 IC Chip Card Connector uses standard "sliding" contact technology that protects against vandalism and harsh environments. A special carrier frame is included in this rugged connector.
Đã phát hành: 2015-09-17
| Đã cập nhật: 2022-03-11