Positronic Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.

The Combo-D series connectors are segregated into three performance levels, i.e., professional, industrial, and military qualities. This allows the engineers/users to choose among the wide range of connectors per the user cost/performance ratios and requirements. These connectors include CBC, CBD, CBDD, CBCD, CBM, CBF, SCBC, SCBM, SCBCD, and SCBDD subseries. A wide assortment of supporting printed board mounting hardware, cable support hoods, and locking systems are also available.

CBD Series

Positronic Combo-D Series Connectors

The CBD series is part of the Combo-D family mixed density D-sub to mix signal, power, coax, HV, or fiber optic. These connectors are quality connectors recommended for use in sheltered, non-corrosive indoor and outdoor environments having normal ventilation but without temperature or humidity controls. The CBD series offers fixed-size 8 and 20 contacts and industrial performance. The CBD connectors meet the performance requirements of IEC 60807-2, Performance Level One or Two.

CBCD Series

Positronic Combo-D Series Connectors

The CBCD series connectors are mixed-density D-sub to mix signal, power, coax, HV, or fiber optic. These connectors offer crimp removable size 8 and 22 contacts with industrial and Mil/Aero performance options.

CBDD Series

Positronic Combo-D Series Connectors

The CBDD series is part of the Combo-D family mixed density D-sub to mix signal, power, coax, HV, or fiber optic. These connectors offer fixed size 8 and 22 contacts with industrial and Mil/Aero performance options. The CBCD series connectors utilize precision machined contacts and meet applicable performance and dimensional requirements of IEC 60807-7, MIL-DTL-24308, and AS39029.

CBF Series

Positronic Combo-D Series Connectors

The CBF series connectors are part of the Combo-D family mixed density D-sub to mix signal, power, coax, HV, and fiber optic. These connectors offer crimp removable, fiber optic, and fixed size 8 and 20 contacts with industrial and Mil/Aero performance options. (Protected by United States Patents 8,944,697 and 9,304,263)

SCBC Series

Positronic Combo-D Series Connectors

The SCBC series connectors are part of the Combo-D family mixed density D-sub to mix signal, power, coax, HV, and fiber optic. The connectors offer crimp removable size 8 and 20 contacts and spaceflight performance.

SCBM Series

Positronic Combo-D Series Connectors

The SCBM series connectors are mixed-density D-sub to mix signal, power, coax, HV, or fiber optic. These connectors offer fixed-size 8 and 20 contacts and spaceflight performance.

SCBCD series

Positronic Combo-D Series Connectors

The SCBCD series is part of the Combo-D family mixed density D-sub to mix signal, power, coax, HV, or fiber optic. These connectors offer crimp removable size 8 and 22 contacts and spaceflight performance.

SCBDD Series

Positronic Combo-D Series Connectors

The SCBDD series connectors are mixed-density D-sub to mix signal, power, coax, HV, or fiber optic. The connectors offer fixed-size 8 and 22 contacts and spaceflight performance.

Đã phát hành: 2022-11-22 | Đã cập nhật: 2024-11-25