Positronic M24308 Connectors

Positronic M24308 Connectors incorporate the requirements of the US military standard of D-subminiature connectors (D-subs). These D-sub connectors fulfill particular types of military connector standards, sometimes termed MIL-DTL-24308. Small enough to fit into tight spaces and reliable enough to deliver a long life, M24308 connectors are an ideal choice for essential but difficult tasks. The M24308 series comes in many styles with a variety of options for class (general, space, and non-magnetic), contact termination (crimp, solder cup, and straight or right-angle PCB mount), and type (standard density, high density, and combo-D). These connectors are designed to operate between -55°C and +125°C. Positronic M24308 Connectors are ideal for aircraft, spaceflights, military, computing, communications, and industrial applications.

Features

  • M24308 connectors are divided into the following classes
    • Classes G and N connectors, for use in applications where the operating temperature range is -55°C to +125°C
    • Class N connectors, for use in applications where the presence of residual magnetism must be kept at low levels
    • Class H receptacles, for use when atmospheric pressures must be contained across the wall or panels on which they are mounted
    • Class D, K, and M connectors, for use in high-reliability space applications
  • Solid, machined contacts
  • Wide variety of termination styles, contact variants, package sizes, and creative accessories
  • Various performance levels for the ideal cost-to-performance ratio, including military and space performance to M24308
  • Options
    • Non-magnetic properties
    • Standard or high-density layout
    • Non-outgassing

Applications

  • Aircraft
  • Military equipment
  • Computer peripheral equipment and modems
  • Information and communication systems
  • Industrial instrumentation
  • Spaceflight equipment
  • Rack-and-panel systems
  • Can be adapted for other cabling requirements
Đã phát hành: 2023-04-13 | Đã cập nhật: 2025-12-22