Positronic XAVAC® D-Subminiature Connectors

Positronic XAVAC® D-Subminiature Connectors include four threaded mounting holes, an O-ring groove, and fixed female jackscrews, which can be used to mount toward the vacuum. These connectors use precision machined contacts for durability and strength. The XAVAC connectors feature a trapezoidal-shaped polarization method, 40N contact retention, 500 mating cycles, 5GΩ insulator resistance, and a 10A to 40A contact current rating range. These connectors also feature 1mm minimum clearance and creepage, fixed contact size, and a 1,000VRMS to 2,700VRMS proof voltage range. The XAVAC connectors comply with RoHS 5/6 and UL 94V-3 flammability rating standards. These connectors are feed-throughs for aerospace and spacelight applications.

Features

  • Electrical:
    • 5GΩ insulator resistance
    • 1,000VRMS to 2,700VRMS proof voltage range
    • 10A to 40A contact current rating range
    • 300VRMS working voltage
  • Mechanical:
    • Trapezoidal shaped polarization method
    • 1mm minimum clearance and creepage
    • 40N contact retention
    • Optional locking system
    • 500 mating cycles
  • Materials:
    • DAP, polyester insulator material
    • Green and blue insulator color
    • Copper alloy contact material
    • UL 94V-3 flammability rating
    • Gold flash, 0.76μm Au, and 1.27μm Au contact plating
  • RoHS 5/6 compliant

Applications

  • Spaceflight
  • Aerospace

Mechanical Drawing

Mechanical Drawing - Positronic XAVAC® D-Subminiature Connectors

Panel Cut Information

Mechanical Drawing - Positronic XAVAC® D-Subminiature Connectors
Đã phát hành: 2023-12-20 | Đã cập nhật: 2024-01-02