Amphenol Wilcoxon 786 Vibration Sensors
Amphenol Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with 100mV/g or 500mV/g sensitivity and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Amphenol Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. The sensors are available with Intrinsically Safe and Class I Div 2 hazardous area certifications. The series is ideal for condition monitoring and vibration analysis applications.Features
- Up to 25 years of MTBF
- Hermetically sealed
- Top exit connector orientation
- Case isolated, internally shielded grounding
- Manufactured in an approved ISO 9001 facility
- Available with Intrinsically Safe and Class I Div 2 hazardous area certifications
Applications
- Condition monitoring
- Vibration analysis
- Power generation
- Rotating machinery
Specifications
- -50°C or -55°C to +120°C operating temperature range
- 100mV/g or 500mV/g sensitivity
- 316L stainless steel case material
- 500g vibration limit
- 5000g shock limit
- >10kHz frequency response
Additional Resources
Đã phát hành: 2019-04-16
| Đã cập nhật: 2024-05-14