Amphenol Wilcoxon CB Cable Termination Junction Boxes
Amphenol Wilcoxon CB Cable Termination Junction Boxes provide two or four channels that are compatible with standard or triaxial sensors. These enclosures feature a NEMA 4X / IP66 rating and are suitable for indoor or outdoor applications. Cord grip inputs offer a quick and secure cable entry into the ABS thermoplastic polymer enclosure. Amphenol Wilcoxon CB junction boxes are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.
Features
- ABS thermoplastic polymer enclosure material
- Suitable for indoor or outdoor applications
- NEMA 4X / IP66 rating
- -40°C to +82°C temperature range
- Manufactured in an approved ISO 9001 facility
- Lifetime warranty
Dimensions
Đã phát hành: 2019-04-16
| Đã cập nhật: 2026-01-08