Amphenol Wilcoxon iT30X Transmitters
Amphenol Wilcoxon iT30X Transmitters accept input from single- or dual-output accelerometers and piezovelocity sensors while the input signal is split into two independent processing bands. These transmitters can be configured to monitor high- or low-speed machinery and measure signals between 0.2Hz and 20kHz. Amphenol Wilcoxon iT30X Transmitters feature a built-in web server that allows users to customize options, including machine information, sensor input, frequency range, sensor band configuration, measurement results, current loops, network configuration, and more. These configurations can be stored. These transmitters operate in a -40°C to +70°C temperature range and are manufactured in an approved ISO 9001 facility.Features
- Accepts input from single- or dual-output accelerometers and piezovelocity sensors
- Input signal is split into two independent processing bands
- Measures real-time sensor bands, bias output voltage (BOV), true peak, and temperature
- Built-in web server for custom configuration of bandwidth / detection type
- Configurations can be stored
- Selectable speed range
- Manufactured in an approved ISO 9001 facility
Specifications
- +24VDC, 4.5mA IEPE power source
- >90dB dynamic range
- 35mm DIN-rail mounting
- 500Ω maximum loop resistance
- -40°C to +70°C operating temperature range
Datasheets
Đã phát hành: 2019-04-16
| Đã cập nhật: 2023-04-19