Amphenol Wilcoxon R6WP Assemblies for Walkaround Applications

Amphenol Wilcoxon R6WP Molded Connector Assemblies for Walkaround Applications are durable, two-socket MIL-C-5015 industrial connectors. These assemblies are available in standard lengths, while the BNC termination connector makes the series compatible with most data collectors. The connectors are rated IP65 and protect against dust and water jets. The series uses a ribbed design that provides superior strain relief and high flexibility to reduce cable stress and prolong assembly life. Amphenol Wilcoxon R6WP Molded Connector Assemblies feature a polyurethane jacket for chemical resistance, making them ideal for industrial environments.

Features

  • 2-socket MIL-C-5015 style connector
  • Compatible with straight and coiled cables for versatility on walkaround routes
  • Ribbed for superior strain relief
  • IP65 rated to protect against dust and water jets

Applications

  • Route-based condition monitoring programs
  • Portable data collection from permanently installed sensors
  • Industrial manufacturing facilities
  • Chemical processing plants - cooling towers
  • Hard-to-reach areas requiring connector/cable flexibility
Đã phát hành: 2020-10-12 | Đã cập nhật: 2024-10-02