Amphenol Aerospace Class L Commercial MIL-DTL-22992 Connectors

Amphenol Aerospace Heavy Duty Class L Commercial MIL-DTL-22992 Connectors are a commercial version of the heavy-duty power connectors needed for rugged environmental conditions. These cost-effective connectors feature MIL-DTL-22992 Class L insert arrangements and an arc quenching design, which protects users and equipment if connectors are inadvertently disconnected under load. A programmed coupling sequence ensures grounding and neutral contacts engage before power contacts. Amphenol Aerospace Heavy Duty Class L Commercial MIL-DTL-22992 Connectors are constructed using high-strength aluminum and a unique combination of grommets and seals. These rugged connectors provide waterproofing in any condition, including mated or unmated, capped, or uncapped.

Features

  • MIL-DTL-22992 Class L insert arrangements for maximum reliability
  • Arc quenching design protects users and equipment if connectors are inadvertently disconnected under load
  • Design incorporates voltage, current, frequency, phase, and grounding requirements
  • Contacts are normally crimped to the cable before the connector assembly; No insertion tools required
  • Grounding and neutral contacts engage before power contacts
  • Unique combination of grommets and seals provides waterproofing in any condition - mated or unmated, capped or uncapped
  • Straight-line attachment of accessories eliminates the possibility of cable twisting or misalignment
Đã phát hành: 2012-10-10 | Đã cập nhật: 2024-05-21