Amphenol Commercial ExpressPort™ SFP+ Cage/Connectors
Amphenol Commercial ExpressPort™ SFP+ Cage/Connectors are a high-speed I/O interconnect system offering a higher speed (up to 10Gbps), external I/O product that is primarily for the networking, telecom, and storage system markets. The ExpressPort SFP+ Cage/Connector construction features EMI shielding either with metal spring fingers or with an elastomeric gasket and meets SFF-8432 and SFF-8433 standards, as well as compliant pin press-fit tails. Amphenol Commercial offers the ExpressPort SFP+ interconnect system with available light pipes and in single port or stacked multiport cages/connectors.Specifications
- Compliant press-fit pins or solder tails for single port cages
- RoHS compliant
- Nickel or tin-plated copper alloy cage
- Copper alloy EMI cage spring fingers, or conductive elastomeric EMI cage gasket
- Connector housing of UL94V-0 LCP, compliant with RoHS solder reflow process
- 250 mating cycles durability
- -55°C to +85°C operating temperature range
- 10+Gbps serial data transmission
- 0.5A max per contact at 3.3V current
- 100Ω differential impedance
- 300VAC DWV
- 1000mΩ min insulation resistance
- 80mΩ max contact resistance
Đã phát hành: 2009-11-11
| Đã cập nhật: 2022-06-17