Amphenol Fiber Optics 1.2mm LC Cable Assemblies

Amphenol Fiber Optics 1.2mm LC Cable Assemblies reduce congestion in trays and racks. The smaller diameter cable allows for better airflow while the small form factor LC connector allows high panel densities. They feature removable clips for simplex and duplex styles. The duplex version utilizes a removable flexible clip, providing a float between channels A and B. Single-mode and multimode cable versions are available. Amphenol Fiber Optics 1.2mm LC Cable Assemblies are mechanically and optically intermateable with industry-standard LC connectors and adapters. They conform to applicable TIA/EIA, IEC, and Telcordia specifications.

Features

  • Removable clips for simplex and duplex styles
  • Duplex version utilizes a removable flexible clip, providing a float between channels A and B
  • Single-mode and multimode cable versions available
  • Small form factor LC connector enables high panel densities
  • Assemblies reduce congestion in trays and racks
  • Smaller diameter cable allows for better airflow

Specifications

  • Ultra (UPC) ≤ -55dB return loss
  • Insertion loss
    • ≤ 0.15dB typical, 0.3dB maximum single-mode UPC
    • ≤ 0.35dB typical, 0.5dB maximum multimode PC
Đã phát hành: 2015-08-14 | Đã cập nhật: 2022-03-11