Amphenol Fiber Optics MPO Cable Assemblies

Amphenol Fiber Optics MPO Cable Assemblies are especially ideal for high-density applications. MPO assemblies are offered in single-mode and multimode fiber types with ribbon, round, or trunk cable configurations. MPO assemblies are offered with straight, crossed, or QSFP pinouts. Amphenol Fiber Optics MPO Cable Assemblies meet TIA/EIA 604-5 and IEC 61754-7 standards.

Features

  • Available in a wide variety of connector types, cable designs, and lengths
  • Single-mode and multimode fiber types
  • Straight, crossed, and QSFP pinouts
  • Multiple boot options and accessories
  • Assemblies meet TIA/EIA and IEC intermateability standards
  • RoHS compliant

Specifications

  • Insertion Loss
    • ≤0.75dB typical, angle
    • ≤0.5dB typical, multimode
    • ≤0.35dB typical, low loss
  • Return Loss
    • Single mode(APC) ≤ -55dB
Đã phát hành: 2015-08-14 | Đã cập nhật: 2022-03-11