Amphenol Industrial Amphe-PRB Reverse Bayonet Plastic Connectors

Amphenol Industrial Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are designed for inverter power supply connectors. These Amphenol Industrial connectors are economical and robust, featuring a durable thermoplastic shell that meets UL F1 ratings. Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are ideal for outdoor use, providing excellent resistance to ultraviolet light, water exposure, and immersion. A tough, rugged design and cost-effective single/multiphase options make the connectors ideal for harsh environments, heavy equipment, solar, electric vehicles, industrial automation, and more.

Features

  • Quick positive coupling
  • High shock and vibration resistance
  • Quick field installation
  • IP67 ingress protection rating
  • Touch-proof
  • UV-rated
  • TUV/UL certification
  • Cost-effective

Applications

  • Inverters/converters
  • Outdoor lighting
  • Harsh environments
  • Data/telecom
  • Electric vehicles
  • Factory automation/process control

Specifications

  • 46A rated current (#8 contact size)
  • 60A RADSOK current
  • 2kVAC dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • 500 cycles of durability
  • -40°C to +100°C operating temperature range
  • 15g vibration resistance

Videos

Insert Availability and ID

Infographic - Amphenol Industrial Amphe-PRB Reverse Bayonet Plastic Connectors
Đã phát hành: 2024-09-18 | Đã cập nhật: 2025-06-03