Amphenol Industrial APC Circular Plastic Shell Connectors

Amphenol Industrial APC Circular Plastic Shell Connectors feature a triple-start ACME thread for fast coupling and are rated IP67. These lightweight, corrosion-resistant connectors are robust enough to withstand rugged environments for up to 500 mating cycles. The IP67 connectors utilize a waterproof, self-locking mechanism and are UL 94V-0 flammability and F1-rated UV resistant. The series offers a current rating of up to 70A and an insulation resistance of 500M at 500VDC. Amphenol Industrial APC Circular Plastic Shell Connectors are ideal for use in industrial and agricultural machinery, factory automation, material-handling and communication equipment, HVAC, lighting and signage, medical applications, recreational vehicles, and rail and transit vehicles and systems.

Features

  • Lightweight plastic shell
  • Stamped and formed contacts
  • Triple-start ACME thread for fast coupling
  • 2-way bayonet design (mini variant)
  • Withstands 500 mating cycles
  • Current up to 70A
  • Power, signal, and hybrid arrangements
  • Robust design for ruggedized environments
  • 500M minimum insulation resistance at 500VDC
  • Waterproof and self-locking mechanism
  • IP67 rated
  • UL 94V-0 flammability and F1-rated UV resistance
  • UL and CSA certified
  • ROHS compliant

Applications

  • Industrial machinery
  • Agricultural machinery
  • Factory automation
  • Materials handling equipment
  • Communications equipment
  • HVAC
  • Lighting and signage
  • Rail and transit vehicles and systems
Đã phát hành: 2023-06-08 | Đã cập nhật: 2024-10-07