Amphenol RF AMC4 to RP SMA IP67 Cable Assemblies

Amphenol RF AMC4 to RP SMA IP67 Cable Assemblies feature a plug-to-straight bulkhead jack design on a 1.13mm cable in 50mm to 400mm lengths. The IP67 rating ensures this cable assembly design is dust tight and protected against damage from temporary water immersion between 150mm and 1000mm. Amphenol RF AMC4 to RP SMA Cable Assemblies offer a 50Ω impedance and 6GHz frequency rating. 

Features

  • Plug-to-straight bulkhead jack design
  • Dust-tight assembly
  • IP67 protection
  • 1.13mm cable
  • 50mm to 400mm cable length range
  • Protected from temporary water immersion between 150mm and 1000mm
  • 6GHz frequency
  • 50Ω impedance
View Results ( 7 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả Chiều dài cáp
095-902-503-300 095-902-503-300 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 300mm 300 mm (11.811 in)
095-902-503-250 095-902-503-250 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 250mm 250 mm (9.843 in)
095-902-503-150 095-902-503-150 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 150mm 150 mm (5.906 in)
095-902-503-400 095-902-503-400 Bảng dữ liệu RF Cable Assemblies AMC4 Plug-RP SMABulk 1.13mm Cbl, 400mm 400 mm (15.748 in)
095-902-503-050 095-902-503-050 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 50mm 50 mm (1.969 in)
095-902-503-100 095-902-503-100 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 100mm 100 mm (3.937 in)
095-902-503-200 095-902-503-200 Bảng dữ liệu RF Cable Assemblies AMC4 Plg to RP SMA Strt Blkd Jck 200mm 200 mm (7.874 in)
Đã phát hành: 2019-01-18 | Đã cập nhật: 2023-05-08