Amphenol RF SMPM Plug to Plug Cable Assemblies
Amphenol RF SMPM Plug-to-Plug Cable Assemblies are designed on RG-178 cables and 0.047-inch and 0.085-inch diameter conformable and flexible cable types. These cable assemblies feature a micro-miniature interface and push-on mating styles for quick installation. The SMPM cable assemblies operate at a frequency range of DC to 18GHz, 50Ω impedance, and a -65°C to 165°C operating temperature range. These pre-configured assemblies are ideal for high-vibration environments when mated with limited or full detent receptacle jacks. The SMPM cable assemblies are available in straight and right-angle configurations with a 3-inch to 48-inch standard imperial length and 100mm to 3000mm metric length. Typical applications include antennas, test and laboratory equipment, military, quantum computing, radar, and instrumentation.Features
- RF performance DC to 18GHz
- Push-on mating styles for quick installation
- Micro-miniature package size
- 50Ω impedance
- -65°C to 165°C operating temperature range
- Conformable and flexible cable options
- Mating receptacle detent options
- RoHS compliant with exemption 6C
Applications
- Antennas
- Test and laboratory equipment
- Military
- Quantum computing
- Radar
- Instrumentation
Đã phát hành: 2025-07-16
| Đã cập nhật: 2025-07-28