Amphenol RF SMPM Micro-Miniature Connectors
Amphenol RF SMPM Micro-Miniature Connectors are ideal for high-frequency board-to-board applications up to 65GHz and in cable solutions optimized to meet the frequency limits of the cable. These connectors feature a snap-on mating style similar to SMP connectors. The PCB connectors offer surface-mount, through-hole leg, or edge-mount terminations. Users can pair these connectors with SMPM bullet adapters for blind-mate situations and to achieve a minimum PCB spacing of 8.65mm. The cable connectors come in straight or right-angle configurations for 0.047" and 0.086" diameter semi-rigid and conformable cables, as well as RG-178 flexible coaxial cable. Amphenol RF SMPM Micro-Miniature Connectors are ideal for a range of precision and miniaturized applications, including antennas, handheld radios, military communication systems, and instrumentation and measurement equipment.Features
- DC to 65GHz RF performance
- Small package size
- Three-piece board-to-board design
- Full detent PCB
- Smoothbore PCB
- Bullet adapter
- Ideal for blindmating
- Cable connector options
- Straight and right-angle configurations
- Semi-rigid and flexible cables
- Push-on and snap-on mating styles for quick installation
- 8.65mm board-to-board minimum spacing
- 50Ω impedance
Applications
- Antennas
- Handheld radios
- Military communication systems
- Instrumentation
- Measurement equipment
Associated Tools
Đã phát hành: 2016-10-06
| Đã cập nhật: 2025-05-27