Amprobe 37XR-A True RMS Digital Multimeter
Amprobe 37XR-A True RMS Digital Multimeter is a highly accurate (0.1%), 10,000 count DMM with component and logic test for troubleshooting electronics at the bench or on the job. Amprobe 37XR-A DMM measures inductance to 40H, frequency to 10MHz, capacitance to 400µF, and logic to 20MHz. The TRMS features continuity, frequency, and diode testing and can do board level troubleshooting.Features
- Inductance to 40H, frequency to 40MHz, capacitance to 400μF, logic to 20MHz
- Input warning tone when test leads are in wrong jack
- 10,000 count, 0.1% accuracy
- 1000V / 750VDC/AC True RMS
- 10A AC/DC, fully safety fused
- Resistance to 40MW
- Continuity beeper
- Min/Max, Average, Relative, Peak, and Data Hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Magne-Grip™ Holster with magnetic hanging strap
- CAT III 600V, CAT II 1000V rated
- UL (CULUS) listed
- Three-year warranty
Specifications
- 4-¾ digit LCD, 10,000 counts with 41-segment analog bar graph
- 2/sec, nominal display update rate; 9V power battery NEDA 1604, JIS 006P, IEC 6F22
- 150 hours typical (alkaline) battery life
- Frequent use of backlight will decrease battery life
- 0°C to +45°C operating temperature range at < 70% R.H
Kit Contents
- Test leads with threaded alligator clips (TL36A)
- 9V battery (installed)
- Magne-Grip™ Holster with magnetic hanging strap (H2-XRA)
- Spare fuse
- Operators manual
Đã phát hành: 2008-08-04
| Đã cập nhật: 2022-03-11