Amprobe LT-10 Compact Lamp Tester
Amprobe LT-10 Lamp Tester is a pocket-size tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Amprobe LT-10 quickly determines by process of elimination, whether it’s the bulb, pins, voltage, or ballast. The highly responsive 4-foot removable and retractable antenna will save time and is cost-efficient. The device will go from your pocket to answers in seconds.Features
- Tests fluorescent (electroluminescent) lights
- Built-in VolTect™ non-contact voltage detection
- Lamp and filament test to check fluorescent light bulbs
- 4 Foot removable and retractable antenna tests bulbs and voltage without the need for a ladder
- Simple one-handed, single button operation
- Ultra-compact design for portability
- Insulated antenna sleeve and tip provided to safely extend and retract during use
- Includes a 4-foot antenna, users manual, battery (installed), and a carrying case
Specifications
- Compatible Lamps: T2, T4, T5, T8, T9, T10, T12, T17, PG17 and Fluorescent energy saving light bulbs
- Filament Test: T2, T4, T5, T8, T9, T10, T12
- Test Voltage: Approximately 3kV/280kHz
- Field Strength: Approximately 100μV/m at 260-300kHz
- Maximum Antenna Length: 4 feet
- Drop Proof: 3 feet
- Operating/Storage Temperature Range: -10°C to +50°C (14°F to 122°F) ≤ 85% RH
- Operating Altitude: Up to 2000 meters
- Battery: One 9V battery, 6LR61/6LF22/MN1604 or equivalent
- Battery Life: Up to 500 tests (Alkaline typically)
- Dimensions (LxWxH): Approximately 170mm x 40mm x 24mm (6.69in. x 1.57in. x 0.94in.) without antenna
- Weight: Approximately 80g (0.18lb) with battery installed, excluding 4-foot antenna
- Warranty: 1 Year
Đã phát hành: 2013-08-21
| Đã cập nhật: 2022-03-11