Amprobe TACH-10 Contact/Non-Contact Tachometer

Amprobe TACH-10 Contact/Non-Contact Tachometer is an economical tachometer that can measure rotational or surface speed either in a contact or non-contact way. Widely used to measure the rotational speed of motors, conveyor belts, and other moving or rotating systems. Amprobe TACH-10 Contact/Non-Contact Tachometer features include user-selectable units for contact measurement (RPM, m/min, ft/min, yd/min), non-contact measurement in RPM, digital display, auto power-off function, and easy to select units and mode functions.

Features

  • Measures rotational and surface speed User selectable units for contact measurement: RPM, m/min, ft/min, yd/min
  • Non-contact measurement in RPM
  • Digital Display
  • Auto power-off function
  • Easy to select units and mode functions
Đã phát hành: 2012-08-02 | Đã cập nhật: 2022-03-11