ams OSRAM AS5173 Magnetic Position Sensor
ams OSRAM AS5173 Magnetic Position Sensor comes with a high-resolution 12-bit or 14-bit PSI5 output according to the PSI5 specification, Version 1.3 and 2.3. Based on Hall sensor technology, this device measures the flux density Bz orthogonal to the die surface, over a full-turn rotation. The ams OSRAM AS5173 compensates for external stray magnetic fields with a robust architecture that uses a 14-bit sensor array and an analog front-end (AFE). A sub-range smaller than 360° can be programmed to achieve the best resolution for the application. A two-pole magnet rotating over the center of the package is required to measure the angle.
Features
- 12- or 14-bit resolution
- ASIL-B(C)as SEooC, compliant with ISO26262 safety
- Automotive AEC-Q100 Grade-1 (-40°C to +125°C)
- Accuracy
- Better than 0.9° (worst case)
- 0.4° (typical)
- Noise filter
- PSI5 v1.3 and PSI5 v2.3 output
- UART_over_PSI5
- Programmable application range
- Magnetic stray field immunity
- Suitable for safety-critical applications
- SIP3 package
- Customer adjustable noise reduction
- Supply and communication over two wires
- In system programming over two wires
- Ideal for applications <360°
- Robust and no magnetic shielding needed
- ASIL-B(C)
- Low system cost and smaller BOM
Applications
- Chassis Position Sensors (CPS)
- Automotive pedals
- Throttle valves
- Tumble flaps
- Steering angle sensors
- Fuel level measurement systems
Đã phát hành: 2026-02-17
| Đã cập nhật: 2026-02-24