ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDs

ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDs are designed for high-efficiency infrared illumination with a true 60° field of illumination and a low-profile, clear silicone package. Featuring IR:6 thin-film chip technology, these LEDs offer robust 2kV ESD protection and best-in-class low thermal resistance, making them ideal for high-brightness DC operation. With centroid wavelength options of 920nm and 940nm, these LEDs provide a balance between higher camera sensitivity and reduced red glow appearance.

The ams OSRAM LEDs are optimized for applications such as access control, security, authentication, eye/face tracking, factory automation, and medical lighting. The devices boast a maximum forward current of 1500mA, a maximum forward pulsed current of 3A, and a typical total radiant flux of 1560mW. The QFN package, measuring 2.0mm x 2.75mm x 2.1mm, ensures easy integration and design flexibility for camera-based applications while minimizing energy consumption and heat generation for long battery life and reliable performance.

Features

  • True 60° field of illumination combined with low product height
  • Clear silicone package
  • IR:6 thin-film chip technology
  • 2kV ESD protection per to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • IR light source with high efficiency
  • Best-in-class low thermal resistance
  • Double stack emitter
  • Optimized for high-brightness DC operation
  • Bright illumination of target area
  • Accurate system analysis
  • Minimized energy consumption
  • Centroid wavelength options
    • 920nm for a perfect compromise of higher camera sensitivity and red glow appearance for the human eye
    • 940nm for reduced red glow
  • Long battery life
  • Reduced amount of heat generated
  • All in-house - from chip to package
  • Highly robust
  • No need for secondary optics
  • Easy integration
  • Ease of design for camera-based applications

Applications

  • Access control and security
  • Authentication
  • Eye, face, and hand tracking
  • Factory automation
  • Home and building automation
  • Medical lighting
  • Biometrics
  • Robotics and machine vision

Specifications

  • 1500mA maximum forward current
  • 3A maximum forward pulsed current
  • 5V maximum reverse voltage
  • 37nm typical spectral bandwidth
  • 30° typical radiation half angle, 60° full
  • 3.1V maximum forward voltage, 2.7V typical
  • 10μA maximum reverse current, 0.01μA typical
  • 1560mW typical total radiant flux
  • 2.3K/W thermal resistance
  • -40°C to +105°C operating temperature range
  • +145°C maximum junction temperature
  • QFN package, 2.0mm x 2.75mm x 2.1mm size, thin film

Dimensions

Mechanical Drawing - ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDs
Đã phát hành: 2025-03-14 | Đã cập nhật: 2025-06-26