ams OSRAM 6V OSCONIQ® E 3030 White LEDs

ams OSRAM 6V OSCONIQ® E 3030 White LEDs are ideal for a wide range of general lighting applications, including indoor and outdoor fixtures such as area lighting, downlights, and low bays. The ams OSRAM 6V OSCONIQ® E 3030 competitive price, coupled with outstanding robustness and lifetime, makes it the obvious choice for lighting manufacturers.

Features

  • EMC leadframe
  • H2S 40°C, 90% r.h, 15ppm, 144 hours, better than competition
  • LM80 L70 > 72khrs, L90 = 54khrs and more
  • Excellent reliability T&HB and PTC
  • EMC provides the highest level of reliability and lifetime, proven by benchmarks
  • Excellent corrosion resistance enables industrial-type applications such as factories and outdoor environments
  • High-rated lifetimes and reliability give OEMs and customers complete peace of mind

Applications

  • Indoor and industrial-grade lighting fixtures
  • High-flux retrofit bulbs
  • High- and low-bay lighting

Specifications

Chart - ams OSRAM 6V OSCONIQ® E 3030 White LEDs
Đã phát hành: 2024-12-04 | Đã cập nhật: 2024-12-27