ams OSRAM OSIRE™ E3030 Multi-Color Automotive LED

ams OSRAM OSIRE™ E3030 Multi-Color Automotive LED delivers high brightness and precise color control in a compact 3.0mm × 3.0mm package. Designed for ambient lighting and status indication in automotive interiors, the ams OSRAM OSIRE™ E3030 features individually addressable red, true green, and blue chips with high thermal stability and low power consumption. The 6-lead technology offers an additive mixture of color stimuli by independently driving each chip. A robust design supports advanced optical performance and consistent color mixing, making this top looker LED ideal for dynamic lighting applications in modern vehicle cabins. The superior brightness of the mid-power device enables design freedom, especially for light guide illumination and backlighting of materials with low transmission.

Features

  • Thin-film/volume emitter on Sapphire (AlInGaN) chip technology
  • Superior brightness performance for mobility and industrial RGB lighting applications
  • Reduced calibration effort due to narrow binning scheme​
  • Maximum flexibility in terms of color point due to individually addressable channels​
  • Compact design for space-limited applications, 3.0mm x 3.0mm package
  • AEC-Q102 qualified

Applications

  • Ambient lighting
  • Aftermarket automotive

Specifications

  • 10mA minimum forward current, 200mA maximum for true green, 250mA maximum for red and blue
  • 400mA maximum forward current pulsed for true green, 480mA maximum for red and blue
  • 7V maximum reverse voltage for true green and blue, 10V maximum for red
  • Dominant wavelength ranges
    • 620nm to 632nm for red, 624nm typical
    • 519nm to 546nm for true green, 526nm typical
    • 447nm to 476nm for blue, 459nm typical
  • 10µA maximum reverse current, 0.01µA typical
  • Forward voltage ranges
    • 1.90V to 2.60V for red at 200mA, 2.35V typical
    • 2.80V to 3.50V for true green at 150mA, 3.25V typical
    • 2.90V to 3.70V for blue at 200mA, 3.40V typical
  • Real thermal resistance junction/solder point
    • 25K/W maximum for red, 19K/W typical
    • 57K/W maximum for true green, 48K/W typical
    • 54K/W maximum for blue, 41K/W typical
  • -40°C to +125°C operating temperature range
  • +150°C maximum junction temperature
  • 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Corrosion Robustness Class 3B

Internal Circuit

Application Circuit Diagram - ams OSRAM OSIRE™ E3030 Multi-Color Automotive LED
Đã phát hành: 2025-10-13 | Đã cập nhật: 2025-10-22