ams OSRAM OSLON Pure® 1414 LEDs
ams OSRAM OSLON Pure® 1414 LEDs with a full-color spectrum and color temperature of 1800K to 6500K allow users to perform color tuning and tight clustering. These LEDs offer an array of colors (both direct and phosphor-converted), high lumen density, color homogeneity, and 120°/150° typical radiation. The OSLON pure 1414 LEDs are available in a small industry-standard 1.4mm x 1.4mm package. These LEDs are used in entertainment, medical, architectural, machine vision, and emergency vehicle lighting.Features
- High lumen density
- Robustness qualified for outdoor with a long lifetime
- 1800K to 6500K color temperature range across 70, 80, and 90 CRI
- Enable different color tuning
- Color homogeneity
- 1.4mm x 1.4mm industry standard footprint
- Diverse array of colors, both direct and phosphor-converted
Applications
- Entertainment
- Machine vision
- Medical
- Architectural
- Emergency vehicle lighting
LED Layers
Đã phát hành: 2024-02-19
| Đã cập nhật: 2025-09-09