ams OSRAM TCS3430 Tristimulus Color and ALS Sensor

ams OSRAM TCS3430 Tristimulus Color and Ambient Light Sensing (ALS) Sensor exhibits on-chip interference filter technology. This technology enables advanced digital ALS and CIE 1931 Tristimulus Color Sensing (XYZ). The TCS3430 sensor accurately measures ambient light and senses color through optical response obtained by the channel filters. This sensor is capable of ±10% illuminance and correlated color temperature accuracy. The TCS3430 tristimulus sensor offers a wide dynamic range, high sensitivity, programmable gain, and integration time.

The ams OSRAM TCS3430 tristimulus color and ALS sensor come in a 2.41mm x 1.75mm x 1mm small footprint package, enabling a low-profile system design. This device features a VDD 1.8V I²C bus, 1.7V to 2V supply voltage range, and -40°C to 85°C temperature range. The TCS3430 sensor is ideally suited for smartphone applications to improve color measurement and intensity of ambient light conditions. Other typical applications include display management, color sensing, camera image correction and enhancement, ambient light sensing, optical identification, and color matching.

Features

  • Advanced digital Ambient Light Sensing (ALS) and CIE 1931 tristimulus color sensing (XYZ)
    • Enables accurate color and ALS sensing under varying lighting conditions and behind dark glass
    • Enables accurate color temperature calculations and ambient light sensing
    • Improves ALS responsiveness of the system
    • Improves ALS response for more accurate measurement of the lighting environment
  • Capable of ±10% illuminance and correlated color temperature accuracy
  • Advanced interference filter technology
    • XYZ tristimulus filters
  • Wide dynamic range and high sensitivity
  • Programmable gain and integration time
  • Reduces board space requirements and enables low-profile system design
    • It comes in 2.41mm x 1.75mm x 1mm small footprint and low profile package
  • Enables low power consumption

Applications

  • Smartphones
  • Display management
  • Color sensing 
  • Ambient light sensing
  • Camera image correction and enhancement
  • Optical identification
  • Color matching

Functional Block Diagram with Spectral and ALS Responses

ams OSRAM TCS3430 Tristimulus Color and ALS Sensor

Videos

Đã phát hành: 2020-01-27 | Đã cập nhật: 2025-09-04