ams OSRAM TMD2635-EVM Evaluation Kit
ams OSRAM TMD2635-EVM Evaluation Kit is designed to evaluate the TMD2635 proximity sensor module that features proximity detection using an IR VCSEL in a tiny and thin module. This TMD2635 evaluation kit comes with a main-controller board, PIC microcontroller, industry-standard USB 2.0 interface, TMD2635 module daughter card, and plug-n-play USB HD class drivers.The TDM2635 Daughter Board (TMD2635-DB) is also available separately. This daughter board helps the evaluation board in evaluating the TM2635 proximity sensor module.
Kit Contents
- TMD2635 daughter card (PCB with TMD2635 sensor installed)
- EVM controller board (Used to communicate USB to I2C)
- USB cable (A to Mini B), connects the EVM controller to a PC
- Flash drive, includes application installer and documents
Additional Resources
- Quick Start Guide
- IR Proximity Detection
- Signal, Noise, Offset and Proximity Sensors (DN33)
- Proximity Detection and Link Budget (DN38)
- Proximity Detection and IR Ink (DN 35)
- Proximity Calibration and Test (DN 37)
- Proximity Detection Layout Recommendations (DN32A)
- Proximity Detection IR LED and Optical Crosstalk (DN 34)
- Using Interrupts and the Persistence Filter (DN 41)
- Sensitivity to Temperature (DN24)
- Sensitivity to Wavelength (DN23)
- Radiometric and Photometric Measurements (DN21)
Đã phát hành: 2019-11-19
| Đã cập nhật: 2023-07-11