ams OSRAM TSL2541 Light-to-Digital Sensor

ams OSRAM TSL2541 Light-to-Digital Sensor is a very high-sensitive light-to-digital converter that transforms light intensity into a digital signal output capable of a direct I2C interface. This Ambient Light Sensing (ALS) sensor features 2-output channels, a visible channel and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter, and the IR channel has a photodiode with an IR pass filter. The TSL2541 sensor is ideal for ALS and displays backlight control.

Features

  • Photopic ALS
  • UV/IR blocking filter
  • 1.8V power supply with 1.8V I2C bus
  • Programmable gain and integration time
  • I2C fast mode interface compatible
  • Power management
  • 2mm x 2mm x 0.5mm dimensions

Applications

  • ALS
  • Display backlight control

Block Diagram

Block Diagram - ams OSRAM TSL2541 Light-to-Digital Sensor

Application Circuit

Application Circuit Diagram - ams OSRAM TSL2541 Light-to-Digital Sensor

Videos

Đã phát hành: 2018-08-22 | Đã cập nhật: 2025-09-04