ams OSRAM DURIS® S 8 (5050) LEDs

ams OSRAM DURIS® S 8 (5050) LEDs are high-power LEDs with high luminous flux, high forward voltage, and high color consistency. These multi-chip devices deliver a high-efficiency light source in a compact SMT package. DURIS S 8 features a small light-emitting surface, making it ideal for directional lighting. They are also an ideal replacement for small clusters of mid-power LEDs, providing the advantage of a single spot appearance. This avoids multiple shadows, simplifies lens and PCB design, and leads to lower system costs as well as improved total system efficacy. OSRAM Opto Semiconductors DURIS® S 8 (5050) LEDs are also pin-to-pin compatible with the previous generation. This allows installers to use the same optics and accessories for their indoor lighting applications.

Features

  • Small 5.0mm x 5.0mm footprint is ideal for clustering 
  • Small light-emitting surface improves optical behavior in directional lighting
  • Low thermal resistance to enable high operating power
  • Provides a cost-effective alternative to smaller lumen COBs
  • Higher lifetime than PPA packages
  • Optimized driver efficiency and costs due to higher voltage option
  • Full 2700K to 6500K (white) color temperature range

Applications

  • Directional retrofits 
  • Pendant lighting
  • Strip lighting
  • Spotlighting
  • Linear lighting
  • Area lighting
  • Accent/mood lighting
  • Emergency lighting
  • Display/shelf lighting
  • High/low bay lighting

Videos

Mechanical Drawing

Mechanical Drawing - ams OSRAM DURIS® S 8 (5050) LEDs
Đã phát hành: 2014-02-04 | Đã cập nhật: 2025-06-20