ams OSRAM OSCONIQ® P 2226 LEDs
ams OSRAM OSCONIQ® P 2226 LEDs are professional mid-power LEDs for indoor and outdoor lighting applications requiring monochrome colors. These high-performance LEDs combine a compact package and rugged design with wide current and temperature ranges. These LEDs operate at a forward current of 100mA which can be extended to 250mA for strong light requirements. The mid-power components will cover professional applications including linear and area lighting, high- and low-bay lighting, and street lighting. The LED also offers a large bandwidth of operating points.The OSCONIQ® P 2226 is durable and resistant to corrosion with their high-quality epoxy package, surface-emitting chip, and robust silicone. These LEDs are suitable for outdoor applications such as horticultural and architectural lighting and for indoor lighting systems such as restaurants and hotels lighting.
Features
- Full mid-power color portfolio
- Professional grade robustness and corrosion resistance
- Compact 2.6mm x 2.2mm footprint
- Height range: 1.25mm to 1.306mm
- Wide -40°C to +120°C operating temperature range
- Forward current: 100mA typical
- Forward voltage range: 1.8V to 2.85V
- Viewing angle range: 105° to 120°
- Color and wavelength options:
- Deep Blue (450nm)
- Blue (465nm), 27lm/W luminous efficacy
- True Green (525nm), 92lm/W luminous efficacy
- Yellow (595nm)
- Red (623nm), 100lm/W luminous efficacy
- Far-Red (730nm)
- White-Warm White, 130lm/W @3000k luminous efficacy
Applications
- Outdoor, street, tunnel, and area lighting
- Architectural lighting
- Accent and effect lighting
- Room lighting: ceiling light, cove lighting,
- Chandeliers, pendants, and sconces
- Channel letters
- Linear lights
- Remote-phosphor fixtures
Videos
Package Outline
Đã phát hành: 2017-09-19
| Đã cập nhật: 2024-07-26