ams OSRAM OSTAR Single Color Projection Power LEDs
ams OSRAM OSTAR Single Color Projection Power LEDs deliver high performance by improved chip and package technology, running at max 12A pulsed. The Projection Power individual LED chips can be electrically connected in a series on the copper board. The ams OSRAM OSTAR Single Color Projection Power LEDs are offered in three different power classes for RGB solutions in deep blue (440nm), blue (456nm), converted green (520nm), and amber (614nm).
The Projection Power LEDs supply a range of a two-chip version up to a six chip version. Six chips of the same color per LED can achieve more than 3,000ANSI lm in the highest power class.
Features
- PxW: ThinFilm and UX:3 Chips
- PxMQ/AQ: Isolated ThinFilm and UX:3 Chips
- Windowless
- Copper metal board
- ThinFilm, ThinGaN® and UX:3 chip technology
- Low thermal resistance
- Up to 50,000h lifetime
Applications
- Business solutions
- Office
- Education
- Professional (simulation, control rooms)
- High end personal projection
- Home cinema
- Rear projection applications
Đã phát hành: 2021-03-15
| Đã cập nhật: 2026-01-20