Analog Devices / Maxim Integrated MAX31828 Low-Power Temperature Switches
Analog Devices MAX31828 Low-Power Temperature Switches provide ±1°C accuracy from -40°C to +125°C (12 bits). These switches have an I2C/SMBus interface and are housed in a small 6-bump wafer-level package. The devices have high accuracy and are ideal for many applications. The Analog Devices MAX31828 is used as a temperature switch with preconfigured thresholds and/or as a temperature sensor with an I2C interface.Features
- Stand-alone temperature switch with preconfigured alarm thresholds and hysteresis
- Active high/active low/open drain ALARM output
- Excellent temperature accuracy
- Maximum ±1.75°C from -45°C to +145°C
- Maximum ±1°C from -40°C to +125°C (12 bits)
- External resistor selects an address for location identification
- Temperature resolution is selectable from 8 to 12 bits
- Selectable timeout prevents Bus lockup (default enabled)
- I2C and SMBus support
- User-defined alarm settings
- Selectable PEC for reliable communications
- Up to 1MHz Bus speed
- +1.6V to +3.6V power supply voltage
Applications
- Battery-powered equipment
- Handheld electronics
- Data communications equipment
- Servers
- Industrial equipment
Simplified Block Diagram
Đã phát hành: 2022-11-29
| Đã cập nhật: 2023-04-13