Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer Board
Analog Devices AD-GMSL716MIPI-EVK Deserializer Board is a compact and cost-efficient evaluation board designed to convert GMSL2 serialized video signals into MIPI CSI-2 interfaces, enabling seamless integration with system-on-chip (SoC) platforms. At its core is the Analog Devices MAX96716A, a dual GMSL2-to-CSI-2 deserializer, offering a reliable solution for automotive and industrial vision systems. Included with the board is a comprehensive software package, featuring reference Linux images and device tree configurations for all supported camera types, enabling faster development and integration.Engineered to meet the growing demand for budget-friendly GMSL camera solutions, the AD-GMSL716MIPI-EVK board supports a wide range of image sensors. The board features Power-over-Coax (PoC) technology, which simplifies installation by transmitting both data and power through a single coaxial cable, streamlining system design and reducing cable clutter. This evaluation board is ideal for developers building next-generation GMSL2 camera systems, offering flexibility, performance, and ease of use.
Features
- Dual GMSL2 deserializer with the MAX96716A
- 2x MIPI CSI-2 22P (4x lanes) ribbon cable connectors
- 2x GMSL2 input connectors
- Power over coax implementation, 12V, 1.2A total output
- Enables bidirectional I2C communication for camera control
- Input power selection between USB-C 5V or 6-pin connector
- Compatible with NVIDIA Jetson, Raspberry Pi, and AMD SoC platforms
- Operates at 3Gbps or 6Gbps forward link rates
- Individual MIPI CSI-2 connector
- Supports cable lengths up to 15 meters
- Mounting holes for secure attachment as a shield to a Raspberry Pi
- Small form-factor design for space-constrained applications
Applications
- Advanced Driver Assistance Systems (ADAS)
- Mobile and mounted robotics
- Autonomous vehicles and automotive cameras
- Outdoor machines and industrial equipment
- Smart and flexible manufacturing systems
- Security and surveillance systems
- Industrial automation and machine vision
Kit Contents
- AD-GMSL716MIPI-EVK evaluation board
- ESW-103-44-G-D 6POS dual row connector
- 2x 05-22-D-0050-A-4-06-4-T FFC 22-contact cable
- 8x screws
- 4x 21mm standoffs
Required Equipment
- Compatible SoC development platform (Jetson, Raspberry Pi, AMD)
- GMSL2 camera with serializer (for example, AD-GMSL717MIPI-EVK)
- Coaxial cable (50Ω)
- MIPI CSI-2 FFC/FPC cable (22-pin)
- USB Type-C® power supply (5V, minimum 2A)
- Multimeter (for verification)
Overview
Simplified Block Diagram
Đã phát hành: 2025-10-27
| Đã cập nhật: 2025-11-05