Analog Devices Inc. AD-PS3803-RD Reference Design
Analog Devices AD-PS3803-RD Reference Design is a power converter capable of harnessing any IEEE802.3at (PoE+, Type 2) compliant downstream Power-Over-Ethernet (PoE) supply to provide galvanically isolated DC power. At the core of this solution is the LT8306 60V no-opto flyback controller, which steps down the 37V to 57V PoE input voltage to a 12V, 24W DC output.The onboard LT4275 LTPoE++/PoE+/PoE power delivery (PD) controller handles interfacing and power delivery to any PoE supply. The LT4321 ideal diode bridge controller improves end-to-end power delivery efficiency and eases thermal design by utilizing low RDS(ON) N-Channel FETs, replacing the eight-diode configuration typically in a passive PoE rectifier bridge.
The Analog Devices AD-PS3803-RD also supports auxiliary DC power for a wide input range of 37V to 57V.
Features
- Galvanically isolated 12V flyback DC output with up to 24W of output power capability
- No transformer third winding or optoisolator for output regulation
- Supports IEEE802.3at (PoE+, Type 2) and IEEE802.3bt (PoE++, Type 3 and 4) interfacing and power supply control via a configurable jumper array
- Supports a wide input DC auxiliary power of 37V to 57V
Applications
- Industrial automation
- Surveillance camera systems
- VoIP phones
- Payment terminal systems
- Wireless access points
Board Layout
Đã phát hành: 2024-09-06
| Đã cập nhật: 2025-02-03