Analog Devices Inc. AD2S1210 10-Bit to 16-Bit R/D Converters
Analog Devices AD2S1210 10-Bit to 16-Bit R/D Converters are complete monolithic 10-bit to 16-bit resolution tracking resolver-to-digital converters that integrate an on-board programmable sinusoidal oscillator for sine wave excitation for resolvers. AD2S1210 accepts 3.15V p-p ± 27% input signals in the range of 2kHz to 20kHz on the sine and cosine inputs. A Type II servo loop tracks the inputs and converts the input sine and cosine information into a digital representation of the input angle and velocity. AD2S1210 provides a maximum tracking rate is 3125rps and ±2.5 arc minutes of accuracy.With an operating range from -40°C to +125°C, AD2S1210 10-Bit to 16-Bit R/D Converters are ideal for dc and ac servo motor control, encoder emulation, electric power steering, electric vehicles, integrated starter generators/alternators, and automotive motion sensing & control.
Features
- Complete monolithic resolver-to-digital converter
- 3125rps maximum tracking rate (10-bit resolution)
- ±2.5 arc minutes of accuracy
- 10-bit, 12-bit, 14-bit, or 16-bit resolution, user-definable
- Parallel and serial 10-bit to 16-bit data ports
- Absolute position and velocity outputs
- System fault detection
- Programmable fault detection thresholds
- Differential inputs
- Incremental encoder emulation
- Programmable sinusoidal oscillator on-board
- Compatible with DSP and SPI interface standards
- 5V supply with 2.3V to 5V logic interface
- -40°C to +125°C temperature rating
Applications
- DC and ac servo motor control
- Encoder emulation
- Electric power steering
- Electric vehicles
- Integrated starter generators/alternators
- Automotive motion sensing and control
Block Diagram
EVAL-AD2S1210SDZ Evaluation Board
Analog Devices EVAL-AD2S1210SDZ is a full featured evaluation board designed to allow the user to easily evaluate all the features of the AD2S1210 resolver-to-digital converter (RDC).
Đã phát hành: 2015-05-28
| Đã cập nhật: 2023-08-21