Analog Devices Inc. AD3552R Digital-to-Analog Converters
Analog Devices Inc. AD3552R Digital-to-Analog Converters offer low drift, ultra-fast, 16-bit accuracy, and can be configured in multiple voltage span ranges. The AD3552R operates with a fixed 2.5V reference. The device incorporates three drift compensating feedback resistors for the required external trans-impedance amplifier (TIA) that scales the output voltage.Features
- 16-bit resolution
- 33 MUPS single-channel rate in fast mode
- 22 MUPS single-channel rate in precision mode
- 65ns small signal settling time to 0.1% accuracy
- 100ns large-signal settling time to 0.1% accuracy
- Ultra-small glitch < 50pV×s
- Ultra-low latency 5ns
- THD −105dB at 1kHz
- Highly configurable output voltage span and offset
- 1.2V and 1.8V logic level compatible
- Single (classic), dual, and quad SPI modes
- Multiple error detectors, both analog and digital domains
- 2.5V internal voltage reference, 10 ppm/°C maximum temperature coefficient
- 5mm × 5mm LFCSP
Applications
- Instrumentation
- Hardware in the loop
- Process control equipment
- Medical devices
- Automated test equipment
- Data acquisition system
- Programmable voltage sources
- Optical communications
Block Diagram
Đã phát hành: 2022-03-03
| Đã cập nhật: 2023-06-09