Analog Devices Inc. AD4083 Low Power Analog-to-Digital Converters

Analog Devices Inc. AD4083 Low Power Analog-to-Digital Converters (ADCs) are high-speed, low-noise, low-distortion, 16-bit, Easy Drive, successive approximation register (SAR) ADCs. These converters operate at 265nVrms low 1/f low-frequency noise (0.1Hz to 10Hz), 70.2mW typical at 40MSPS low power, 92.94dBFS dynamic range, and 10.69nV/√Hz and 165.9dBFS/Hz noise spectral density. The AD4083 ADCs maintain a high-performance Signal-to-Noise and Distortion (SINAD) ratio >90dBFS at signal frequencies in excess of 1MHz. These ADCs feature an integrated, low-drift reference buffer and decoupling, and integrated VCM generation. The Easy Drive reduces both signal-chain complexity and power consumption while enabling greater channel density and greater flexibility in companion-component selection.

The AD4083 includes LDO regulators to generate the ADC core and digital interface supply rails, and a 16K result data FIFO. These ADCs are available in 49-ball, 5mm x 5mm CSP_BGA, and 0.65mm-pitch packages with an integrated supply decoupling capacitor. Typical applications include digital imaging, cell analysis, spectroscopy, automated test equipment, radar level measurement, nondestructive testing, and high-speed data acquisition.

Features

  • 16-bit resolution, no missing codes
  • 40MSPS, 48.43ns conversion latency throughput
  • 10.69nV/√Hz and 165.9dBFS/Hz noise spectral density
  • 265nVrms low 1/f, low frequency noise (0.1Hz to 10Hz)
  • 70.2mW typical at 40MSPS low power
  • ±8ppm (typical) and ±12ppm (maximum) INL
  • 92.94dBFS dynamic range
  • SNR/THD:
    • 92.2dB (typical)/-111dB (typical) at fIN = 1kHz
    • 92dB (typical)/-103.4dB (typical) at fIN = 1MHz
  • Easy drive:
    • 6V p-p differential input range
    • Continuous signal acquisition
    • Linearized, 5μA/MSPS input current
  • Integrated, low-drift reference buffer and decoupling
  • Integrated VCM generation
  • Digital features and data interface:
    • Conversion result FIFO, 16K sample depth
    • Digital averaging filter with up to 210 decimation
  • SPI configuration
  • Configurable data interface:
    • Single lane, DDR, serial LVDS, 640Mbps per lane
    • Dual lane, DDR, serial LVDS, 320Mbps per lane
    • Single/quad lane SPI data interface
  • Package:
    • 49-ball, 5mm x 5mm CSP_BGA, 0.65mm pitch
    • Integrated supply decoupling capacitors
  • -40°C to 85°C operating temperature range

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and X-ray microscopy
  • Radar level measurement
  • Nondestructive test

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD4083 Low Power Analog-to-Digital Converters

Typical Applications Diagram

Application Circuit Diagram - Analog Devices Inc. AD4083 Low Power Analog-to-Digital Converters

Pin Configurations & Function Descriptions

Analog Devices Inc. AD4083 Low Power Analog-to-Digital Converters
Đã phát hành: 2026-03-30 | Đã cập nhật: 2026-04-29