Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs)

Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs) are high-speed, low-noise, low-distortion, 14-bit, Easy Drive, and successive approximation register (SAR) ADCs. These ADCs maintain a high-performance Signal-to-Noise and Distortion (SINAD) ratio >90dBFS at signal frequencies exceeding 1MHz for precision and wide-bandwidth data-acquisition applications. The AD4087 ADCs feature 20MSPS, 82.14ns throughput conversion latency, 35.61nV √Hz, 158.5dBFS/Hz noise spectral density, and 383nVrms low 1/f, low frequency noise (0.1Hz to 10Hz). These ADCs include a low-drift reference buffer, LDO regulators to generate ADC core and digital interface supply rails, and a 16K result data FIFO. The AD4087 ADCs are available in 49-ball, 5mm x 5mm CSP_BGA, 0.65mm pitch package, and operate at -40°C to 85°C temperature range. Typical applications include power quality analysis, source measurement units, digital imaging, cell analysis, spectroscopy, automated test equipment, and high-speed data acquisition.

Features

  • 14-bit resolution, no missing codes
  • 20MSPS, 82.14ns throughput conversion latency
  • 35.61nV/√Hz,158.5dBFS/Hz noise spectral density
  • 383nVrms low 1/f, low frequency noise (0.1Hz to 10Hz)
  • 68mW typical at 20MSPS low power
  • INL: ±12ppm (typical), ±16ppm (maximum)
  • 85.5dBFS dynamic range
  • SNR/THD:
    • 85.39dB (typical)/-114.8dB (typical) at fIN = 1kHz
    • 85.27dB (typical)/-101.35dB (typical) at fIN = 1MHz
  • Easy Drive:
    • 6V p-p differential input range
    • Continuous signal acquisition
    • Linearized, 5μA/MSPS input current
  • Integrated, low-drift reference buffer and decoupling
  • Integrated VCM generation
  • Digital features and data interface:
    • Conversion result FIFO, 16K sample depth
    • Digital averaging filter with up to 210 decimation
  • SPI configuration
  • Configurable data interface:
    • Single lane, DDR, serial LVDS, 280Mbps per lane
    • Dual lane, DDR, serial LVDS, 140Mbps per lane
    • Single/quad lane SPI data interface
  • Package:
    • 49-ball, 5mm x 5mm CSP_BGA, 0.65mm pitch
    • Integrated supply decoupling capacitors
  • -40°C to 85°C operating temperature range

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and X-ray microscopy
  • Radar level measurement
  • Nondestructive test

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs)

Typical Applications Diagram

Application Circuit Diagram - Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs)

Pin Configurations

Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs)
Đã phát hành: 2026-03-31 | Đã cập nhật: 2026-04-29