Analog Devices Inc. AD5758 Digital-to-Analog Converter (DAC)

Analog Devices AD5758 Digital-to-Analog Converter (DAC) is a single-channel, voltage and current output digital-to-analog converter (DAC). This DAC operates with a power supply range from -33V (minimum) on AVSS to +33V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60V. On-chip dynamic power control (DPC) minimizes package power dissipation. This is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5V to 27V using a buck DC-to-DC converter, optimized for minimum on-chip power dissipation. The CHART pin enables a HART® signal to be coupled onto the current output.

Analog Devices AD5758 uses a versatile 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). The AD5758 offers improved diagnostic features from its predecessors, such as output current monitoring and an integrated 12-bit diagnostic analog-to-digital converter (ADC). Additional robustness is provided by the inclusion of a fault protection switch on the VIOUT, +VSENSE, and -VSENSE pins.

Features

  • 16-bit resolution and monotonicity
  • DPC for thermal management
  • Current/voltage output available on a single terminal
  • 0mA to 20mA, 4mA to 20mA, 0mA to 24mA, ±20mA, ±24mA, -1mA to +22mA current output ratings
  • 0V to 5V, 0V to 10V, ±5V, and ±10V voltage output ranges
  • User-programmable offset and gain
  • Advanced on-chip diagnostics, including a 12-bit ADC
  • On-chip reference
  • Robust architecture, including output fault protection
  • -40°C to +115°C temperature range
  • 32-lead, 5mm×5mm LFCSP package

Applications

  • Process control
  • Actuator control
  • Channel isolated analog outputs
  • Programmable logic controller (PLC) and distributed control systems (DCS) applications
  • HART network connectivity

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD5758 Digital-to-Analog Converter (DAC)
Đã phát hành: 2018-09-14 | Đã cập nhật: 2023-02-24