Analog Devices Inc. AD5780 Digital-to-Analog Converters

Analog Devices Inc. AD5780 Digital-to-Analog Converters are a true 18-bit, unbuffered voltage output DAC that operates from a bipolar supply of up to 33V. The AD5780 accepts a positive reference input range of 5V to VDD − 2.5V and a negative reference input range of VSS + 2.5V to 0V. Both reference inputs are buffered on chip and external buffers are not required. The AD5780 offers a relative accuracy specification of ±1 LSB maximum range, and operation is guaranteed monotonic with a ±1 LSB DNL maximum range specification.

Features

  • True 18-bit voltage output DAC, ±1 LSB INL
  • 8nV/√Hz output noise spectral density
  • 0.025 LSB long-term linearity error stability
  • ±0.018ppm/°C gain error temperature coefficient
  • 2.5μs output voltage settling time
  • 3.5nV-sec midscale glitch impulse
  • Integrated Precision Reference Buffers
  • -40°C to +125°C Operating temperature range
  • 4 mm x 5 mm LFCSP package
  • Wide power supply range of up to ±16.5V
  • 35MHz Schmitt triggered digital interface
  • 1.8V compatible digital interface

Applications

  • Medical instrumentation
  • Test and measurement
  • Industrial control
  • Scientific and aerospace instrumentation
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Power supply control

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD5780 Digital-to-Analog Converters

Videos

Đã phát hành: 2013-04-23 | Đã cập nhật: 2024-02-16