Analog Devices Inc. AD5790 Voltage Output DACs

Analog Devices Inc. AD5790 Voltage Output DACs are single, 20-bit, unbuffered voltage output digital-to-analog converters (DACs) that operate from a bipolar supply of up to 33V. The AD5790 specifies a positive reference input in the range of 5V to VDD to -2.5V and a negative reference input in the range of VSS +2.5V to 0V. The device supports a relative accuracy specification of ±2LSB maximum range, and operation is guaranteed monotonic with a -1LSB to +3LSB differential nonlinearity (DNL) specification. Furthermore, the AD5790 DACs utilize a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. Reference buffers are also included on-chip.

The ADI AD5790 Voltage Output DACs combine a power-on reset circuit that guarantees the DAC output powers up to 0V in a known output impedance state and remains in this state until a valid write to the device takes place.

The AD5790 is offered in an LFCSP-24 package and operates on a wide power supply range of up to ±16.5V.

Features

  • Single 20-bit voltage output DAC, ±2LSB INL
  • 8nV/√Hz output noise spectral density
  • 0.1LSB long-term linearity error stability
  • ±0.018ppm/°C gain error temperature coefficient
  • 2.5µs output voltage settling time
  • 3.5nV-sec midscale glitch impulse
  • Integrated precision reference buffers
  • -40°C to +125°C operating temperature range
  • 4mm × 5mm LFCSP package
  • Wide power supply range of up to ±16.5V
  • 35MHz Schmitt-triggered digital interface
  • 1.8V compatible digital interface

Applications

  • Medical instrumentation
  • Test and measurement
  • Industrial control
  • Scientific and aerospace instrumentation
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Power supply control

Block Diagram

Block Diagram - Analog Devices Inc. AD5790 Voltage Output DACs
Đã phát hành: 2022-03-03 | Đã cập nhật: 2022-03-14