Analog Devices Inc. AD8213 Precision Current Sense Amplifiers
Analog Devices AD8213 Precision Current Sense Amplifiers provide a 20 V/V set to gain with a maximum ±0.5% gain error over the entire temperature range. AD821’s buffered output voltage interfaces directly with any standard converter. The devices’ excellent −2V to +65V common-mode rejection is independent of the 5V supply. The AD8213 amplifiers perform unidirectional current measurements across a shunt resistor in a wide range of industrial and automotive applications. These applications include motor control, solenoid control, and battery management.Features
- ±4000V HBM ESD
- High common-mode voltage range
- −2V to +65V operating
- −3V to +68V survival
- Buffered output voltage
- Wide operating temperature range
- −40°C to +125°C for Y grade
- −40°C to +150°C for H grade
- Excellent AC and DC performance
- 3μV/°C typical offset drift
- −10ppm/°C typical gain drift
- 120dB typical CMRR at DC
Applications
- High-side current sensing
- Motor controls
- Transmission controls
- Diesel injection controls
- Engine management
- Suspension controls
- Vehicle dynamic controls
- DC-to-DC converters
Block Diagram
Đã phát hành: 2016-10-26
| Đã cập nhật: 2022-03-11