Analog Devices Inc. AD8604 Op-Amp Quad Precision Amplifiers

Analog Devices Inc. AD8604 Op-Amp Quad Precision Amplifiers are quad rail-to-rail, input, and output, single-supply amplifiers. The amplifiers feature very low offset voltage and wide signal bandwidth. The AD8604 uses a patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3V to 5V single supply.

Features

  • Low offset voltage 500µV Max
  • Single-supply operation 2.7V to 5.5V
  • Low supply current 750µA/amplifier
  • Wide bandwidth 8MHz
  • Slew rate 5V/µs
  • Low distortion
  • No phase reversal
  • Low input currents
  • Unity gain stable
Đã phát hành: 2022-05-05 | Đã cập nhật: 2022-05-17