Analog Devices Inc. AD9683 14-Bit Analog-to-Digital Converters
Analog Devices Inc. AD9683 14-Bit Analog-to-Digital Converter (ADC) features sampling speeds of up to 250MSPS and are designed to support communications applications with low cost, small size, wide bandwidth, and versatility are required.The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The core also features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. Flexible power-down options allow significant power savings, when desired.
Features
- JESD204B Subclass 0 or Subclass 1 coded serial digital outputs
- Signal-to-noise ratio (SNR) = 70.6dBFS at 185MHz AIN and 250MSPS
- Spurious-free dynamic range (SFDR) = 88dBc at 185MHz AIN and 250MSPS
- 434mW at 250MSPS Total power consumption
- 1.8V supply voltages
- Integer 1-to-8 input clock divider
- Sample rates of up to 250MSPS
- IF sampling frequencies of up to 400MHz
- Internal analog-to-digital converter (ADC) voltage reference
- Flexible analog input range
- 1.4V p-p to 2.0V p-p (1.75V p-p nominal)
- ADC clock duty cycle stabilizer (DCS)
- Serial port control
- Energy saving power-down modes
Applications
- Communications
- Diversity radio systems
- Multimode digital receivers (3G)
- TD-SCDMA, WiMAX, W-CDMA, CDMA2000, GSM, EDGE, LTE
- DOCSIS 3.0 CMTS upstream receive paths
- HFC digital reverse path receivers
- Smart antenna systems
- Electronic test and measurement equipment
- Radar receivers
- COMSEC radio architectures
- IED detection/jamming systems
- General-purpose software radios
- Broadband data applications
- Ultrasound equipment
Block Diagram
Associated Eval Board
Đã phát hành: 2013-05-31
| Đã cập nhật: 2022-03-11