Analog Devices Inc. ADA4505 Micropower Amplifiers
Analog Devices Inc. ADA4505-1, ADA4505-2, and ADA4505-4 Micropower Amplifiers are single, dual, and quad operational amplifiers featuring rail-to-rail input and output. The ADA4505-1, ADA4505-2, and ADA4505-4 amplifiers can operate from a single 1.8V to 5.0V power supply or from dual ±0.9V to ±2.5V power supplies. These devices offer zero input crossover distortion, excellent PSRR and CMRR performance, and very low bias current while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505 Amplifiers ideal choices for battery-powered applications. These devices minimize errors due to power supply voltage variations over the battery's lifetime and maintain high CMRR even for a rail-to-rail op-amp.The Analog Devices Inc. ADA4505 Amplifiers are specified for both the industrial temperature range (-40°C to +85°C) and the extended industrial temperature range (-40°C to +125°C). The ADA4505-1 Single Amplifier is available in a tiny 5-lead SOT-23 and a 6-ball WLCSP. The ADA4505-2 Dual Amplifier is available in a standard 8-lead MSOP and an 8-ball WLCSP. The ADA4505-4 Quad Amplifier is available in a 14-lead TSSOP and a 14-ball WLCSP.
Features
- 100dB minimum power supply rejection ratio (PSRR)
- 105dB typical common-mode rejection ratio (CMRR)
- Very low supply current, 10μA per amplifier maximum
- 1.8V to 5.0V single-supply or ±0.9V to ±2.5V dual-supply operation
- Rail-to-rail input and output
- 3mV offset voltage maximum
- Very low 0.5pA typical input bias current
- 500μV typical offset voltage
- 2.95μV peak-to-peak voltage noise of from 0.1Hz to 10.0Hz
- -40°C to +125°C operating temperature range
- Package options
- ADA4505-1: SOT-23-5, WLCSP-6
- ADA4505-2: MSOP-8, WLCSP-8
- ADA4505-4: TSSOP-14, WLCSP-14
- RoHS compliant
Applications
- Pressure and position sensors
- Medical monitors
- Remote battery-powered sensors
- Remote security
- Battery-powered consumer equipment
- Hazard detectors
Đã phát hành: 2022-07-26
| Đã cập nhật: 2025-02-21