Analog Devices Inc. ADA4945-1CP-EBZ Amplifier Evaluation Board

Analog Devices Inc. ADA4945-1CP-EBZ Differential Amplifier Evaluation Board evaluates the performance of the ADA4945-1 high-speed fully differential analog-to-digital converter (ADC) driver. The ADA4945-1 driver features low noise and low distortion and is a fully differential amplifier with two selectable power modes. The eval board can be configured to accept either a single-ended or differential input signal. The board uses several two-pin and three-pin headers to control various features of the ADA4945-1. Apply the proper jumpers to set the ADA4945-1 high- and low-output clamp levels, set the output common-mode voltage, choose high- or low-power mode for the ADA4945-1, and set the digital ground level. Analog Devices Inc. ADA4945-1CP-EBZ Differential Amplifier Evaluation Board accepts 0402 surface-mount technology (SMT) components, 0805 bypass capacitors, and 2.54mm headers.

Features

  • Evaluates performance of ADA4945-1 ADC driver
  • Accepts 0402 SMT components, 0805 bypass capacitors, and 2.54mm headers
  • Enables quick breadboarding and prototyping
  • User-defined circuit configuration

Drawing & Layout

Mechanical Drawing - Analog Devices Inc. ADA4945-1CP-EBZ Amplifier Evaluation Board
Đã phát hành: 2019-10-10 | Đã cập nhật: 2024-03-04