Analog Devices Inc. ADAQ4224 μModule Data-Acquisition Solution
Analog Devices Inc. ADAQ4224 μModule Data-Acquisition Solution simplifies the development of precision measurement systems. The Analog Devices Inc. ADAQ4224 handles signal chain design, including component selection, optimization, and layout. It delivers exceptional accuracy with a guaranteed ±1.0ppm INL and no missing codes at 24-bits, maintaining performance across -40°C to +105°C. Utilizing system-in-package (SiP) technology, ADAQ4224 integrates essential signal processing components into a compact 14mm × 9mm, 0.8mm pitch, 178-ball CSP_BGA package.Features
- High performance
- 2MSPS, no latency throughput
- ±1ppm maximum from -40°C to +105°C INL
- 128dB typical total system dynamic range
- 106.5dB typical SNR, -122dB typical THD
- +4.1µV/°C maximum offset error drift
- +1.50ppm/°C maximum gain error drift
- Ease of use features reduce system complexity
- Second-order, 270kHz anti-aliasing filter
- 1/3, 5/9, 20/9, or 20/3 high-Z PGIA gain options
- 4.096V or 5V flexible external reference voltage
- ±15V, ±9V, ±2.25V, ±0.75V differential input voltage ranges, ±REFIN/gain
- -8V to +10V wide input common-mode voltage range
- -30pA typical low input bias current
- High-density solution reduces system footprint
- 14mm × 9mm, 0.8mm pitch, 178-ball CSP BGA
- 4× footprint reduction vs. equivalent discrete solution
- Onboard reference buffer with an internal VCM generation
- 446mW typical at 2MSPS total power dissipation
- Electrically isolated, 1.8V I2C-compatible temperature sensor
- Flexi-SPI digital interface
- 1x, 2x, or 4x SDO lanes allow slower SCK
- Echo clock mode simplifies the use of a digital isolator
- Compatible with 1.2V to 1.8V logic
- PGIA gain control (A0, A1) interface
- Extended sample resolution to 30-bits
- Overrange and synchronization bits
Applications
- Automatic test equipment
- Machine automation
- Process controls
- Medical and industrial instrumentation
- Digital control loops
BLOCK DIAGRAM
Đã phát hành: 2024-12-05
| Đã cập nhật: 2025-06-24