Analog Devices Inc. ADAU145x SigmaDSP® Digital Audio Processors

Analog Devices Inc. ADAU145x SigmaDSP® Digital Audio Processors are automotive-qualified and far exceed the digital signal processing capabilities of earlier SigmaDSP devices. 

Their restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms, which can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™.

The new digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. The power efficient DSP core executes full programs while consuming only a few hundred milliwatts (mW) of power and can run at a maximum program load while consuming less than a watt, even in worst case temperatures exceeding 100°C.

This relatively low power consumption and small footprint make the ADAU145x ideal replacements for large, general-purpose DSPs that consume more power at the same processing load.

Differences Between the ADAU1452, ADAU1451, and ADAU1450

The three variants of this device are differentiated by the following.

• Memory
• DSP core frequency
• Availability of S/PDIF interfaces
• ASRC configuration

Because the ADAU1450 does not include an S/PDIF receiver or transmitter, the SPDIFIN and SPDIFOUT pins are nonfunctional. Also, the settings of any registers related to the S/PDIF input or output in the ADAU1450 do not have any effect on the operation of the device.

Additionally, because the ADAU1450 does not contain ASRCs, the settings of any registers related to the ASRCs in the ADAU1450 do not have any effect on the operation of the device.

Features

  • Qualified for automotive applications
  • Fully programmable audio DSP for enhanced sound processing
  • Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
    • Up to 294.912MHz, 32-bit SigmaDSP core at 1.2VUp to 6144 SIMD instructions per sample at 48kHz
    • Up to 40k Words of parameter/data RAM
    • Up to 800ms digital audio delay pool at 48kHz
  • Audio I/O and routing
    • 4 serial input ports, 4 serial output ports
    • 48-channel, 32-bit digital I/O up to a sample rate of 192kHz
    • Flexible configuration for TDM, I²S, left and right justified formats, and PCM
    • Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139dB DNR
    • Stereo S/PDIF input and output (not on the ADAU1450)
    • Four PDM microphone input channels
    • Multichannel, byte addressable TDM serial ports
  • Clock oscillator for generating master clock from crystal
  • Integer PLL and flexible clock generators 
  • Integrated die temperature sensor
  • I²C and SPI control interfaces (both slave and master)
  • Standalone operation
    • Self boot from serial EEPROM
    • 6-channel, 10-bit SAR auxiliary control ADC
    • 14 multipurpose pins for digital controls and outputs
  • On-chip regulator for generating 1.2V from 3.3V supply
  • 72-lead, 10mm × 10mm LFCSP package with 5.3mm exposed pad
  • Temperature range: −40°C to +105°C

Applications

  • Automotive audio processing
  • Head units
  • Navigation systems
  • Rear seat entertainment systems
  • DSP amplifiers (sound system amplifiers)
  • Commercial and professional audio processing

Functional Block Diagrams

Đã phát hành: 2014-11-13 | Đã cập nhật: 2022-03-11