Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs

Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs are codecs with three inputs and one output that incorporate two Digital Signal Processors (DSPs). These codecs optimize low latency and a programmable double-precision MAC engine for a maximum 24-stage equalizer. The ADAU1860/1860-1 codecs feature eight digital microphone inputs, 2 PDM output channels, and three differential or single-ended analog inputs configurable as microphone or line inputs. The ADAU1860 codec is only available for ordering by customers located in the People's Republic of China (PRC). The ADAU1860-1 codec is available for ordering by customers outside the PRC. Typical applications include noise-canceling headsets and headphones, personal navigation devices, musical instrument effect processors, multimedia speaker systems, and smartphones.

Features

  • Programmable FastDSP audio processing engine:
    • Up to 768kHz sample rate
    • Biquad filters, limiters, volume controls, and mixing
  • Tensilica HiFi 3z DSP core:
    • Quad MAC per cycle: 24 x 24-bit multiplier and 64-bit accumulator
    • 24.576MHz, 49.152MHz, 73.728MHz, and 98.304MHz flexible power operation mode
    • 336kB total memory
    • JTAG debug and trace
  • Low latency, 24-bit ADCs, and DAC:
    • 106dB SNR (signal through ADC with A-weighted filter)
    • 110dB combined SNR (signal through DAC and headphones with A-weighted filter)
  • Programmable double precision MAC engine for maximum 24-stage equalizer
  • 8kHz to 768kHz serial port sample rates
  • 5μs group delay (fS = 768kHz) analog into analog out with FastDSP bypass (zero instructions)
  • 3 differential or single-ended analog inputs, configurable as a microphone or line inputs
  • 8 digital microphone inputs
  • Analog differential audio output, configurable as either line output or headphone drive
  • 2 PDM output channels
  • PLL supporting any input clock rate from 30kHz to 36MHz
  • 4 channel Asynchronous Sample Rate Converters (ASRCs)
  • 2, 16-channel serial audio ports supporting I2S, left justified, right justified, or up to TDM16 (TDM12 in Turbo mode)
  • 8 interpolators and 8 decimators with flexible routing
  • Power supplies:
    • Digital I/O IOVDD at 1.1V to 1.98V
    • Digital DVDD at 0.85V to 1.21V
    • Headphone HPVDD at 1.8V typical
    • Headphone HPVDD_L at 1.2V to HPVDD
  • Control/communication interfaces:
    • I2C, SPI, or UART control ports
    • Master Quad SPI (QSPI)
    • UART communication port
  • Self-boot from QSPI flash
  • Flexible GPIO and IRQ
  • 56-ball, 0.35mm pitch, and 2.980mm x 2.679mm WLCSP package
  • RoHS-compliant

Applications

  • Noise-canceling handsets, headsets, and headphones
  • Bluetooth® Active Noise Canceling (ANC) handsets, headsets, and headphones
  • Personal navigation devices
  • Digital still and video cameras
  • Musical instrument effect processors
  • Multimedia speaker systems
  • Smartphones

System Block Diagram with Analog Microphones

Block Diagram - Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs

Dimension Diagram

Mechanical Drawing - Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs

Related Evaluation Board

EVAL-ADAU1860EBZ

Đã phát hành: 2024-02-07 | Đã cập nhật: 2025-12-15