Analog Devices Inc. ADCMP393 Quad Comparator
Analog Devices Inc. ADCMP393 Quad Comparator is a rail-to-rail input, low power comparator that operates from a single supply voltage of 2.3V to 5.5V and draws a minimal amount of current. The quad ADCMP393 consumes only 26.8μA of supply current. ADCMP393 features a common-mode input voltage range of 200mV beyond rails, an offset voltage of 1mV typical across the full common-mode range, and a UVLO monitor.In addition, the design of the comparator allows a defined output state upon power-up. The comparator generates a logic low output while the supply voltage is less than the UVLO threshold. The low voltage and low current operation of the ADCMP393 makes it ideal for battery-powered systems.
Features
- 2.3V to 5.5V Single supply voltage range
- Rail-to-rail, common-mode input voltage range
- 1mV typical Low input offset voltage, VOFFSET
- Guarantees comparator output logic low from VCC=0.9V to undervoltage lockout (UVLO)
- -40°C to +125°C Operating temperature range
- 14-lead standard small outline package (SOIC)
Applications
- Battery management/monitoring
- Power supply detection
- Window comparator
- Threshold detectors/discriminators
- Microprocessor systems
Functional Block Diagram
Đã phát hành: 2014-11-13
| Đã cập nhật: 2022-03-11